Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPR26-12V-S-900-1A-ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN4744
Product RangePR26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $3.590 |
| 5000+ | $3.520 |
| 10000+ | $3.450 |
Price for:Each
Minimum: 4000
Multiple: 4000
$14,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPR26-12V-S-900-1A-ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN4744
Product RangePR26 Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage12VDC
Contact Current40A
Product RangePR26 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance155ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Contact Current
40A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
155ohm
Coil Voltage
12VDC
Product Range
PR26 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
