Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPR14-5V-360-1CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN4646
Product RangePR14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.320 |
| 2000+ | $1.290 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPR14-5V-360-1CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN4646
Product RangePR14 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangePR14 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance55ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
55ohm
Coil Voltage
5VDC
Product Range
PR14 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
