Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoNEMA14-10-04D-AMT112SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16AN4153
Product RangeNEMA14-AMT112S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $166.130 |
| 25+ | $156.410 |
| 50+ | $151.540 |
| 100+ | $146.680 |
Price for:Each
Minimum: 10
Multiple: 10
$1,661.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoNEMA14-10-04D-AMT112SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16AN4153
Product RangeNEMA14-AMT112S Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size35.3mm
Coil TypeBipolar
Step Angle1.8°
Torque Max7.5in-oz
Current Rating450mA
Voltage Rating Max48VDC
No. of Wires4
NEMA RatingNEMA 14
External Length25.9mm
Shaft Diameter5mm
Product RangeNEMA14-AMT112S Series
Shaft Length15.24mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
7.5in-oz
Voltage Rating Max
48VDC
NEMA Rating
NEMA 14
Shaft Diameter
5mm
Shaft Length
15.24mm
Motor Size
35.3mm
Step Angle
1.8°
Current Rating
450mA
No. of Wires
4
External Length
25.9mm
Product Range
NEMA14-AMT112S Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
