Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSS-B20-0503HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3919
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.858 |
| 10000+ | $0.841 |
| 25000+ | $0.824 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,574.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSS-B20-0503HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3919
Technical Datasheet
Thermal Resistance19.73°C/W
Packages CooledTO-220
External Width - Metric25.4mm
External Height - Metric12.7mm
External Length - Metric29.97mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum
External Width - Imperial1"
External Height - Imperial0.5"
External Length - Imperial1.18"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
19.73°C/W
External Width - Metric
25.4mm
External Length - Metric
29.97mm
Heat Sink Material
Black Anodised Aluminum
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1"
External Length - Imperial
1.18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
