Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10000+ | $0.698 |
| 25000+ | $0.678 |
Price for:Each
Minimum: 1000
Multiple: 1000
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSS-B20-043H-01Copy
Newark Part No.16AN3917
Technical Datasheet
Thermal Resistance30.28°C/W
Packages CooledTO-220
External Width - Metric22.2mm
External Height - Metric5.35mm
External Length - Metric31.8mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum
External Width - Imperial0.87"
External Height - Imperial0.21"
External Length - Imperial1.25"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
30.28°C/W
External Width - Metric
22.2mm
External Length - Metric
31.8mm
Heat Sink Material
Black Anodised Aluminum
External Height - Imperial
0.21"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
TO-220
External Height - Metric
5.35mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
1.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
