Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 5000+ | $2.370 |
| 10000+ | $2.300 |
Price for:Each
Minimum: 300
Multiple: 300
$732.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSE15-644225PCopy
Newark Part No.16AN3894
Technical Datasheet
Packages CooledTO-220
External Width - Metric41.6mm
External Height - Metric25mm
External Length - Metric63.5mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum Alloy
External Width - Imperial1.64"
External Height - Imperial0.98"
External Length - Imperial2.5"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Packages Cooled
TO-220
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.64"
External Length - Imperial
2.5"
Product Range
-
External Width - Metric
41.6mm
External Length - Metric
63.5mm
Heat Sink Material
Black Anodised Aluminum Alloy
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
