Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSE04-251265-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3883
Product RangeHSE04 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.090 |
| 10000+ | $1.070 |
| 25000+ | $1.050 |
Price for:Each
Minimum: 5000
Multiple: 5000
$5,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSE04-251265-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3883
Product RangeHSE04 Series
Technical Datasheet
Thermal Resistance34.4°C/W
Packages CooledTO-218, TO-220
External Width - Metric12mm
External Height - Metric6.5mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum Alloy
External Width - Imperial0.47"
External Height - Imperial0.26"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangeHSE04 Series
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
34.4°C/W
External Width - Metric
12mm
External Length - Metric
25mm
Heat Sink Material
Black Anodised Aluminum Alloy
External Height - Imperial
0.26"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
TO-218, TO-220
External Height - Metric
6.5mm
External Diameter - Metric
-
External Width - Imperial
0.47"
External Length - Imperial
0.98"
Product Range
HSE04 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
