Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSE01-193175PCopy
Newark Part No.16AN3879
Product RangeHSE01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10000+ | $2.140 |
| 25000+ | $2.080 |
Price for:Each
Minimum: 5184
Multiple: 5184
$11,456.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSE01-193175PCopy
Newark Part No.16AN3879
Product RangeHSE01 Series
Technical Datasheet
Thermal Resistance26.9°C/W
Packages Cooled-
External Width - Metric31.5mm
External Height - Metric7.5mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialBlue Anodised Aluminum Alloy
External Width - Imperial1.24"
External Height - Imperial0.3"
External Length - Imperial0.75"
External Diameter - Imperial-
Product RangeHSE01 Series
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
26.9°C/W
External Width - Metric
31.5mm
External Length - Metric
19mm
Heat Sink Material
Blue Anodised Aluminum Alloy
External Height - Imperial
0.3"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
7.5mm
External Diameter - Metric
-
External Width - Imperial
1.24"
External Length - Imperial
0.75"
Product Range
HSE01 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
