Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSE-B1711-057Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3828
Product RangeHSE-BX-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.701 |
| 10000+ | $0.687 |
| 25000+ | $0.673 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,752.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSE-B1711-057Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3828
Product RangeHSE-BX-01 Series
Technical Datasheet
Thermal Resistance24.30°C/W
Packages CooledTO-220
External Width - Metric16mm
External Height - Metric11mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum
External Width - Imperial0.63"
External Height - Imperial0.43"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangeHSE-BX-01 Series
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
24.30°C/W
External Width - Metric
16mm
External Length - Metric
25mm
Heat Sink Material
Black Anodised Aluminum
External Height - Imperial
0.43"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
TO-220
External Height - Metric
11mm
External Diameter - Metric
-
External Width - Imperial
0.63"
External Length - Imperial
0.98"
Product Range
HSE-BX-01 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
