Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSB37-404023Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5184+ | $3.010 |
Price for:Each
Minimum: 5184
Multiple: 5184
$15,603.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSB37-404023Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3807
Technical Datasheet
Packages CooledBGA
External Width - Metric40mm
External Height - Metric23mm
External Length - Metric40mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum Alloy
External Width - Imperial1.58"
External Height - Imperial0.91"
External Length - Imperial1.58"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Packages Cooled
BGA
External Height - Metric
23mm
External Diameter - Metric
-
External Width - Imperial
1.58"
External Length - Imperial
1.58"
Product Range
-
External Width - Metric
40mm
External Length - Metric
40mm
Heat Sink Material
Black Anodised Aluminum Alloy
External Height - Imperial
0.91"
External Diameter - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
