Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoDS04-254-2-02BK-SMTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3487
Product RangeDS04 Series
Your Part Number
1,680 In Stock
| Quantity | Price |
|---|---|
| 1680+ | $0.886 |
| 5000+ | $0.799 |
| 10000+ | $0.714 |
Price for:Each
Minimum: 1680
Multiple: 1680
$1,488.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS04-254-2-02BK-SMTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3487
Product RangeDS04 Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleFlat Slide
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS04 Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
DS04 Series
SVHC
To Be Advised
Switch Actuator Style
Flat Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
