Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCUSP-TR12-010-1150-WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16AN3265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $14.060 |
Price for:Each
Minimum: 1000
Multiple: 1000
$14,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSP-TR12-010-1150-WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16AN3265
Technical Datasheet
Sensing Range Min50mm
Sensing Range Max1m
Beam Angle12°
Switching Frequency300kHz
External Diameter9.9mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
50mm
Beam Angle
12°
External Diameter
9.9mm
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
1m
Switching Frequency
300kHz
Sensitivity (dB)
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
