Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCUSA-TR60-06-2000-WC68Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AN3235
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.130 |
| 1000+ | $5.800 |
Price for:Each
Minimum: 500
Multiple: 500
$3,065.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSA-TR60-06-2000-WC68Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AN3235
Technical Datasheet
Sensing Range Min300mm
Sensing Range Max6m
Beam Angle110°
Switching Frequency48kHz
External Diameter15.5mm
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
300mm
Beam Angle
110°
External Diameter
15.5mm
Operating Temperature Min
-40°C
Product Range
-
Sensing Range Max
6m
Switching Frequency
48kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
