Print Page
CUSA-T80-130-3000-TH
Ultrasonic Sensor, 80 °, 30.5 kHz Frequency, 0m to 13m Sensing Range, -20 °C to 80°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCUSA-T80-130-3000-THCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16AN3257
Your Part Number
500 In Stock
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.230 |
| 25+ | $2.190 |
| 50+ | $2.140 |
| 100+ | $2.060 |
| 250+ | $1.950 |
| 500+ | $1.830 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSA-T80-130-3000-THCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16AN3257
Technical Datasheet
Sensing Range Min0m
Sensing Range Max13m
Beam Angle80°
Switching Frequency30.5kHz
External Diameter16mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
0m
Beam Angle
80°
External Diameter
16mm
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
13m
Switching Frequency
30.5kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
