Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCUSA-R80-130-3000-WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16AN3219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 400+ | $2.240 |
| 500+ | $2.090 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 400
Multiple: 400
$896.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSA-R80-130-3000-WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16AN3219
Technical Datasheet
Sensing Range Min0m
Sensing Range Max13m
Beam Angle80°
Switching Frequency29kHz
External Diameter16mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
0m
Beam Angle
80°
External Diameter
16mm
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
13m
Switching Frequency
29kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
