Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCS0305UCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3167
Product RangeCSXX05U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $24.140 |
| 1000+ | $23.020 |
| 5000+ | $22.560 |
Price for:Each
Minimum: 50
Multiple: 50
$1,207.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCS0305UCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3167
Product RangeCSXX05U Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range4.75V to 5.25V
Measured CurrentDC
Accuracy± 4.2%
Primary Current3A
Secondary Signal TypeVoltage
Sensor MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max75°C
Product RangeCSXX05U Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog
Measured Current
DC
Primary Current
3A
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
SVHC
To Be Advised
Supply Voltage Range
4.75V to 5.25V
Accuracy
± 4.2%
Secondary Signal Type
Voltage
Operating Temperature Min
-10°C
Product Range
CSXX05U Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
