Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPT-1495C-300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM1624
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $3.650 |
| 25+ | $3.630 |
| 50+ | $3.110 |
| 100+ | $2.930 |
| 500+ | $2.740 |
| 1000+ | $2.580 |
| 2500+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-1495C-300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM1624
Tones-
Sound Pressure Level (SPL)84dB
Resonant Frequency4.25kHz
Transducer MountingWire Leads
Drive CircuitExternal
Capacitance0.02µF
Lead Wire22AWG
IP RatingIP67
IP RatingIP67
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
4.25kHz
Drive Circuit
External
Lead Wire
22AWG
IP Rating
IP67
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
84dB
Transducer Mounting
Wire Leads
Capacitance
0.02µF
IP Rating
IP67
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
