4.25kHz Piezo Buzzers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Capacitance
Lead Wire
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PUI AUDIO | Each | 1+ $6.890 10+ $6.160 25+ $5.770 50+ $5.350 100+ $4.830 More Pricing... | Buzzer | 84dBA | 4.25kHz | 30V | 10.1mA | Wire Leads | Internal | 100mm | 0.02µF | 22AWG | IP67 | IP67 | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -40°C | 95°C | |||||
59AM1625 RoHS | Each | 1+ $5.970 10+ $5.690 25+ $5.410 50+ $5.130 100+ $4.930 More Pricing... | - | 84dBA | 4.25kHz | - | - | Through Hole | External | - | 0.02µF | - | IP67 | IP67 | PBT (Polybutylene Terephthalate), Glass | 30V p-p | -30°C | 85°C | |||||
59AM1624 RoHS | Each | 1+ $5.750 10+ $5.480 25+ $5.210 50+ $4.940 100+ $4.740 More Pricing... | - | 84dBA | 4.25kHz | - | - | Wire Leads | External | - | 0.02µF | 22AWG | IP67 | IP67 | PBT (Polybutylene Terephthalate), Glass | 30V p-p | -30°C | 85°C | |||||