Print Page
CPM1209-05A-01-FST-P9-67
Sensor Connector, PG9, CPM1209 Series, M12, Female, 5 Positions, Screw Socket, Straight Cable Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPM1209-05A-01-FST-P9-67Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN2467
Product RangeCPM1209 Series
Your Part Number
150 In Stock
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $5.880 |
| 25+ | $5.700 |
| 50+ | $5.540 |
| 100+ | $5.100 |
| 500+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPM1209-05A-01-FST-P9-67Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN2467
Product RangeCPM1209 Series
Technical Datasheet
Product RangeCPM1209 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCTo Be Advised
Technical Specifications
Product Range
CPM1209 Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Contact Material
Copper Alloy
Current Rating
4A
SVHC
To Be Advised
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Plating
Gold
Voltage Rating
60V
Technical Docs (1)
Alternatives for CPM1209-05A-01-FST-P9-67
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
