Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPM-2CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2409
Product RangearcTEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $155.820 |
Price for:Each
Minimum: 100
Multiple: 100
$15,582.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPM-2CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2409
Product RangearcTEC Series
Technical Datasheet
Module TypeThermoelectric Cooler Unit
No. of Stages1 Stage
Cooling Power Pc43W
Current Max @ Diff Temperature Max7A
Voltage Max @ Diff Temperature Max12V
Length70mm
Width70mm
Depth30mm
Temperature Difference Max85.9°C
Product RangearcTEC Series
Internal Resistance1.82ohm
Lead Wires385mm 18 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler Unit
Cooling Power Pc
43W
Voltage Max @ Diff Temperature Max
12V
Width
70mm
Temperature Difference Max
85.9°C
Internal Resistance
1.82ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
7A
Length
70mm
Depth
30mm
Product Range
arcTEC Series
Lead Wires
385mm 18 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
