Print Page
CP1881-254P
Peltier Module, 1 Stage, 1.8 A, 3.8 VDC, 3.8 W, 1.62 ohm, 70 °C, 100mm, 18 AWG, Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP1881-254PCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 16AN2717 |
| Product Range | CP18-M Series |
| Your Part Number | |
| Technical Datasheet |
120 In Stock
| Quantity | Price |
|---|---|
| 1+ | $38.080 |
| 5+ | $36.240 |
| 10+ | $35.480 |
| 25+ | $35.040 |
| 50+ | $34.590 |
| 100+ | $34.130 |
| 250+ | $32.260 |
| 5000+ | $32.020 |
Price for:Each
Minimum: 1
Multiple: 1
$38.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP1881-254PCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 16AN2717 |
| Product Range | CP18-M Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 3.8W |
| Current Max @ Diff Temperature Max | 1.8A |
| Voltage Max @ Diff Temperature Max | 3.8VDC |
| Length | 8.1mm |
| Width | 8.1mm |
| Depth | 2.54mm |
| Temperature Difference Max | 70°C |
| Product Range | CP18-M Series |
| Internal Resistance | 1.62ohm |
| Lead Wires | 100mm 18 AWG Red & Black |
| SVHC | To Be Advised |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 3.8W |
| Voltage Max @ Diff Temperature Max | 3.8VDC |
| Width | 8.1mm |
| Temperature Difference Max | 70°C |
| Internal Resistance | 1.62ohm |
| SVHC | To Be Advised |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 1.8A |
| Length | 8.1mm |
| Depth | 2.54mm |
| Product Range | CP18-M Series |
| Lead Wires | 100mm 18 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
