Print Page
CP151-4031
Peltier Module, 1 Stage, 15.1 A, 24.6 V, 229 W, 1.25 ohm, 68 Deg C, 100mm 18 AWG Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP151-4031Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2712 |
| Product Range | arcTEC Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $83.830 |
| 5+ | $79.810 |
| 10+ | $79.370 |
| 25+ | $77.210 |
| 50+ | $74.290 |
| 100+ | $72.790 |
| 250+ | $71.330 |
Price for:Each
Minimum: 1
Multiple: 1
$83.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP151-4031Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2712 |
| Product Range | arcTEC Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 229W |
| Current Max @ Diff Temperature Max | 15.1A |
| Voltage Max @ Diff Temperature Max | 24.6V |
| Length | 40mm |
| Width | 40mm |
| Depth | 3.1mm |
| Temperature Difference Max | 68°C |
| Product Range | arcTEC Series |
| Internal Resistance | 1.25ohm |
| Lead Wires | 100mm 18 AWG Red & Black |
| SVHC | To Be Advised |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 229W |
| Voltage Max @ Diff Temperature Max | 24.6V |
| Width | 40mm |
| Temperature Difference Max | 68°C |
| Internal Resistance | 1.25ohm |
| SVHC | To Be Advised |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 15.1A |
| Length | 40mm |
| Depth | 3.1mm |
| Product Range | arcTEC Series |
| Lead Wires | 100mm 18 AWG Red & Black |
Technical Docs (1)
Alternatives for CP151-4031
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
