Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP13535Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2705 |
| Product Range | arcTEC CP130 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 120+ | $56.800 |
Price for:Each
Minimum: 120
Multiple: 120
$6,816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP13535Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2705 |
| Product Range | arcTEC CP130 Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 200W |
| Current Max @ Diff Temperature Max | 13A |
| Voltage Max @ Diff Temperature Max | 24.1VDC |
| Length | 50mm |
| Width | 50mm |
| Depth | 3.4mm |
| Temperature Difference Max | 68°C |
| Product Range | arcTEC CP130 Series |
| Internal Resistance | 1.4ohm |
| Lead Wires | 100mm 18 AWG Red & Black |
| SVHC | To Be Advised |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 200W |
| Voltage Max @ Diff Temperature Max | 24.1VDC |
| Width | 50mm |
| Temperature Difference Max | 68°C |
| Internal Resistance | 1.4ohm |
| SVHC | To Be Advised |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 13A |
| Length | 50mm |
| Depth | 3.4mm |
| Product Range | arcTEC CP130 Series |
| Lead Wires | 100mm 18 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
