Print Page
CP12437
Peltier Module, 1 Stage, 12.5 A, 15.4 VDC, 110 W, 950 mohm, 68 °C, 100mm, 18 AWG, Red & Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP12437Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2702
Product RangearcTEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $46.540 |
Price for:Each
Minimum: 100
Multiple: 100
$4,654.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP12437Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2702
Product RangearcTEC Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc110W
Current Max @ Diff Temperature Max12.5A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.7mm
Temperature Difference Max68°C
Product RangearcTEC Series
Internal Resistance950mohm
Lead Wires100mm 18 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
110W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
950mohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
12.5A
Length
40mm
Depth
3.7mm
Product Range
arcTEC Series
Lead Wires
100mm 18 AWG Red & Black
Technical Docs (1)
Alternatives for CP12437
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
