Print Page
CP074933-277P
Peltier Module, 1 Stage, 700 mA, 1.3 VDC, 600 mW, 1.43 ohm, 70 °C, 50mm, Annealed Copper
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP074933-277PCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2656 |
| Product Range | CP07-M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 60+ | $31.350 |
Price for:Each
Minimum: 60
Multiple: 60
$1,881.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP074933-277PCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2656 |
| Product Range | CP07-M Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 600mW |
| Current Max @ Diff Temperature Max | 700mA |
| Voltage Max @ Diff Temperature Max | 1.3VDC |
| Length | 4.9mm |
| Width | 3.3mm |
| Depth | 2.77mm |
| Temperature Difference Max | 70°C |
| Product Range | CP07-M Series |
| Internal Resistance | 1.43ohm |
| Lead Wires | 50mm Annealed Copper |
| SVHC | To Be Advised |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 600mW |
| Voltage Max @ Diff Temperature Max | 1.3VDC |
| Width | 3.3mm |
| Temperature Difference Max | 70°C |
| Internal Resistance | 1.43ohm |
| SVHC | To Be Advised |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 700mA |
| Length | 4.9mm |
| Depth | 2.77mm |
| Product Range | CP07-M Series |
| Lead Wires | 50mm Annealed Copper |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
