Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238V-131-480-20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN0367
Product RangeCFM-120V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $13.640 |
| 2500+ | $13.370 |
| 5000+ | $13.090 |
Price for:Each
Minimum: 1000
Multiple: 1000
$13,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238V-131-480-20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN0367
Product RangeCFM-120V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeomniCOOL
Air Flow - CFM138CFM
Noise Rating48dBA
Power Rating11.5W
Rated Speed3100rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating958mA
IP Rating-
Air Flow - m3/min3.908m³/min
Static Pressure0.36Inch-H2O
Product RangeCFM-120V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
omniCOOL
Noise Rating
48dBA
Rated Speed
3100rpm
Current Rating
958mA
Air Flow - m3/min
3.908m³/min
Product Range
CFM-120V Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138CFM
Power Rating
11.5W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.36Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
