Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225V-231-445Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN0295
Product RangeCFM-120V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $11.960 |
| 2500+ | $11.720 |
| 5000+ | $11.480 |
Price for:Each
Minimum: 1000
Multiple: 1000
$11,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225V-231-445Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN0295
Product RangeCFM-120V Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM108.2CFM
Noise Rating44.5dBA
Power Rating5.71W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating238mA
IP Rating-
Air Flow - m3/min3.064m³/min
Static Pressure0.28Inch-H2O
Product RangeCFM-120V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
omniCOOL
Noise Rating
44.5dBA
Rated Speed
3100rpm
Current Rating
238mA
Air Flow - m3/min
3.064m³/min
Product Range
CFM-120V Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
108.2CFM
Power Rating
5.71W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.28Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
