Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225BG-115-281Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0243
Product RangeCFM-A2BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 240+ | $11.640 |
| 250+ | $11.540 |
| 500+ | $11.430 |
Price for:Each
Minimum: 240
Multiple: 240
$2,793.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225BG-115-281Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0243
Product RangeCFM-A2BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM51.75CFM
Noise Rating26.7dBA
Power Rating960mW
Rated Speed1500rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min1.465m³/min
Static Pressure0.08Inch-H2O
Product RangeCFM-A2BG Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
26.7dBA
Rated Speed
1500rpm
Current Rating
80mA
Air Flow - m3/min
1.465m³/min
Product Range
CFM-A2BG Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
51.75CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.08Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
