Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225BF-253-577Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0216
Product RangeCFM-120BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 240+ | $31.500 |
Price for:Each
Minimum: 240
Multiple: 240
$7,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225BF-253-577Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0216
Product RangeCFM-120BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM169.5CFM
Noise Rating57.8dBA
Power Rating18.48W
Rated Speed5300rpm
Power Connection Type2 Lead Wires
Current Rating770mA
IP Rating-
Air Flow - m3/min4.8m³/min
Static Pressure0.82Inch-H2O
Product RangeCFM-120BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
57.8dBA
Rated Speed
5300rpm
Current Rating
770mA
Air Flow - m3/min
4.8m³/min
Product Range
CFM-120BF Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
169.5CFM
Power Rating
18.48W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.82Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
