Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225B-125-398Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0195
Product RangeCFM-120B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 510+ | $11.650 |
Price for:Each
Minimum: 510
Multiple: 510
$5,941.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225B-125-398Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0195
Product RangeCFM-120B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM87.18CFM
Noise Rating42.7dBA
Power Rating3.24W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating270mA
IP Rating-
Air Flow - m3/min2.469m³/min
Static Pressure0.13Inch-H2O
Product RangeCFM-120B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42.7dBA
Rated Speed
2500rpm
Current Rating
270mA
Air Flow - m3/min
2.469m³/min
Product Range
CFM-120B Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
87.18CFM
Power Rating
3.24W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.13Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
