Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9238B-148-523Copy
Newark Part No.16AN1748
Product RangeCFM-92B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $21.340 |
| 250+ | $20.720 |
Price for:Each
Minimum: 200
Multiple: 200
$4,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9238B-148-523Copy
Newark Part No.16AN1748
Product RangeCFM-92B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth37.5mm
Bearing TypeBall Bearing
Air Flow - CFM92.24CFM
Noise Rating52.3dBA
Power Rating9.48W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating790mA
IP Rating-
Air Flow - m3/min2.612m³/min
Static Pressure0.63Inch-H2O
Product RangeCFM-92B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
52.3dBA
Rated Speed
4800rpm
Current Rating
790mA
Air Flow - m3/min
2.612m³/min
Product Range
CFM-92B Series
Fan Frame Type
Square
External Depth
37.5mm
Air Flow - CFM
92.24CFM
Power Rating
9.48W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.63Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
