Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9232B-240-461Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1727
Product RangeCFM-92B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $13.110 |
| 250+ | $12.740 |
| 500+ | $12.490 |
Price for:Each
Minimum: 200
Multiple: 200
$2,622.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9232B-240-461Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1727
Product RangeCFM-92B Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92.2mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM82.23CFM
Noise Rating46.2dBA
Power Rating5.76W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min2.328m³/min
Static Pressure0.4Inch-H2O
Product RangeCFM-92B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92.2mm
Bearing Type
Ball Bearing
Noise Rating
46.2dBA
Rated Speed
4000rpm
Current Rating
240mA
Air Flow - m3/min
2.328m³/min
Product Range
CFM-92B Series
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
82.23CFM
Power Rating
5.76W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.4Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
