Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9232B-130-398Copy
Newark Part No.16AN1719
Product RangeCFM-92B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.020 |
| 250+ | $16.910 |
| 500+ | $15.960 |
Price for:Each
Minimum: 200
Multiple: 200
$3,604.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9232B-130-398Copy
Newark Part No.16AN1719
Product RangeCFM-92B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92.2mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM61.67CFM
Noise Rating39.9dBA
Power Rating2.52W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min1.746m³/min
Static Pressure0.22Inch-H2O
Product RangeCFM-92B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92.2mm
Bearing Type
Ball Bearing
Noise Rating
39.9dBA
Rated Speed
3000rpm
Current Rating
210mA
Air Flow - m3/min
1.746m³/min
Product Range
CFM-92B Series
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
61.67CFM
Power Rating
2.52W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.22Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
