Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225V-224-280-20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1714
Product RangeCFM-92V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.280 |
| 200+ | $7.090 |
| 500+ | $6.920 |
Price for:Each
Minimum: 100
Multiple: 100
$728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225V-224-280-20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1714
Product RangeCFM-92V Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM39.5CFM
Noise Rating28dBA
Power Rating1.23W
Rated Speed2400rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating51mA
IP Rating-
Air Flow - m3/min1.119m³/min
Static Pressure0.1Inch-H2O
Product RangeCFM-92V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
omniCOOL
Noise Rating
28dBA
Rated Speed
2400rpm
Current Rating
51mA
Air Flow - m3/min
1.119m³/min
Product Range
CFM-92V Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
39.5CFM
Power Rating
1.23W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
