Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225V-145-455Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1711
Product RangeCFM-92V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $13.130 |
Price for:Each
Minimum: 500
Multiple: 500
$6,565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225V-145-455Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1711
Product RangeCFM-92V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM75CFM
Noise Rating45.5dBA
Power Rating5.12W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating426mA
IP Rating-
Air Flow - m3/min2.124m³/min
Static Pressure0.35Inch-H2O
Product RangeCFM-92V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
omniCOOL
Noise Rating
45.5dBA
Rated Speed
4500rpm
Current Rating
426mA
Air Flow - m3/min
2.124m³/min
Product Range
CFM-92V Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
75CFM
Power Rating
5.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.35Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CFM-9225V-145-455
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
