Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225V-130-340Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1705
Product RangeCFM-92V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.460 |
| 2500+ | $5.350 |
| 5000+ | $5.240 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225V-130-340Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1705
Product RangeCFM-92V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM51.5CFM
Noise Rating34dBA
Power Rating1.94W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating161mA
IP Rating-
Air Flow - m3/min1.458m³/min
Static Pressure0.15Inch-H2O
Product RangeCFM-92V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
omniCOOL
Noise Rating
34dBA
Rated Speed
3000rpm
Current Rating
161mA
Air Flow - m3/min
1.458m³/min
Product Range
CFM-92V Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
51.5CFM
Power Rating
1.94W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.15Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
