Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225BG-170-585-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1651
Product RangeCFM-92BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $19.430 |
| 250+ | $19.040 |
Price for:Each
Minimum: 200
Multiple: 200
$3,886.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225BG-170-585-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1651
Product RangeCFM-92BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM124.27CFM
Noise Rating58.5dBA
Power Rating15.84W
Rated Speed7000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating1.32A
IP Rating-
Air Flow - m3/min3.519m³/min
Static Pressure1.07Inch-H2O
Product RangeCFM-92BG Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
58.5dBA
Rated Speed
7000rpm
Current Rating
1.32A
Air Flow - m3/min
3.519m³/min
Product Range
CFM-92BG Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
124.27CFM
Power Rating
15.84W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
1.07Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
