Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225B-220-269-20Copy
Newark Part No.16AN1632
Product RangeCFM-92B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $12.910 |
| 500+ | $12.180 |
Price for:Each
Minimum: 250
Multiple: 250
$3,227.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225B-220-269-20Copy
Newark Part No.16AN1632
Product RangeCFM-92B Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM33.42CFM
Noise Rating26.9dBA
Power Rating720mW
Rated Speed2000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating30mA
IP Rating-
Air Flow - m3/min0.946m³/min
Static Pressure0.07Inch-H2O
Product RangeCFM-92B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
26.9dBA
Rated Speed
2000rpm
Current Rating
30mA
Air Flow - m3/min
0.946m³/min
Product Range
CFM-92B Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
33.42CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
