Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025V-229-300Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1539
Product RangeCFM-80V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.210 |
| 2500+ | $6.090 |
| 5000+ | $5.960 |
Price for:Each
Minimum: 1000
Multiple: 1000
$6,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025V-229-300Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1539
Product RangeCFM-80V Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM37CFM
Noise Rating30dBA
Power Rating1.4W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating58mA
IP Rating-
Air Flow - m3/min1.048m³/min
Static Pressure0.15Inch-H2O
Product RangeCFM-80V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
omniCOOL
Noise Rating
30dBA
Rated Speed
2900rpm
Current Rating
58mA
Air Flow - m3/min
1.048m³/min
Product Range
CFM-80V Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
37CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.15Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
