Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025V-148-447Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1536
Product RangeCFM-80V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $12.820 |
Price for:Each
Minimum: 1000
Multiple: 1000
$12,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025V-148-447Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1536
Product RangeCFM-80V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM60CFM
Noise Rating44.7dBA
Power Rating4.29W
Rated Speed4800rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating357mA
IP Rating-
Air Flow - m3/min1.699m³/min
Static Pressure0.41Inch-H2O
Product RangeCFM-80V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
omniCOOL
Noise Rating
44.7dBA
Rated Speed
4800rpm
Current Rating
357mA
Air Flow - m3/min
1.699m³/min
Product Range
CFM-80V Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
60CFM
Power Rating
4.29W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.41Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CFM-8025V-148-447
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
