Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025V-120-204-20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16AN1528
Product RangeCFM-80V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.050 |
Price for:Each
Minimum: 1000
Multiple: 1000
$6,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025V-120-204-20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16AN1528
Product RangeCFM-80V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM23.9CFM
Noise Rating20.4dBA
Power Rating580mW
Rated Speed2000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating48mA
IP Rating-
Air Flow - m3/min0.677m³/min
Static Pressure0.07Inch-H2O
Product RangeCFM-80V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
omniCOOL
Noise Rating
20.4dBA
Rated Speed
2000rpm
Current Rating
48mA
Air Flow - m3/min
0.677m³/min
Product Range
CFM-80V Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.9CFM
Power Rating
580mW
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
