Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025C-135-364Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1515
Product RangeCFM-80C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.470 |
| 500+ | $7.270 |
Price for:Each
Minimum: 250
Multiple: 250
$1,867.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025C-135-364Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1515
Product RangeCFM-80C Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM43.28CFM
Noise Rating36.4dBA
Power Rating2.64W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP Rating-
Air Flow - m3/min1.226m³/min
Static Pressure0.17Inch-H2O
Product RangeCFM-80C Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
omniCOOL
Noise Rating
36.4dBA
Rated Speed
3500rpm
Current Rating
220mA
Air Flow - m3/min
1.226m³/min
Product Range
CFM-80C Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
43.28CFM
Power Rating
2.64W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.17Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
