Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025B-125-290-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1403
Product RangeCFM-80B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $12.980 |
Price for:Each
Minimum: 250
Multiple: 250
$3,245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025B-125-290-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1403
Product RangeCFM-80B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM30.92CFM
Noise Rating29dBA
Power Rating960mW
Rated Speed2500rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating80mA
IP Rating-
Air Flow - m3/min0.876m³/min
Static Pressure0.09Inch-H2O
Product RangeCFM-80B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
2500rpm
Current Rating
80mA
Air Flow - m3/min
0.876m³/min
Product Range
CFM-80B Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
30.92CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.09Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
