Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-8020BF-125-273Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1359
Product RangeCFM-80BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 280+ | $9.570 |
| 500+ | $9.380 |
Price for:Each
Minimum: 280
Multiple: 280
$2,679.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8020BF-125-273Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1359
Product RangeCFM-80BF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM24.52CFM
Noise Rating27.4dBA
Power Rating600mW
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.694m³/min
Static Pressure0.07Inch-H2O
Product RangeCFM-80BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
27.4dBA
Rated Speed
2500rpm
Current Rating
60mA
Air Flow - m3/min
0.694m³/min
Product Range
CFM-80BF Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
24.52CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
