Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-8015CF-120-213-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1342
Product RangeCFM-80CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.390 |
| 250+ | $9.620 |
| 500+ | $9.030 |
| 1000+ | $8.560 |
Price for:Each
Minimum: 180
Multiple: 180
$1,870.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8015CF-120-213-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1342
Product RangeCFM-80CF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15.4mm
Bearing TypeomniCOOL
Air Flow - CFM23.23CFM
Noise Rating21.3dBA
Power Rating1.08W
Rated Speed2000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating60mA
IP Rating-
Air Flow - m3/min0.658m³/min
Static Pressure0.04Inch-H2O
Product RangeCFM-80CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
omniCOOL
Noise Rating
21.3dBA
Rated Speed
2000rpm
Current Rating
60mA
Air Flow - m3/min
0.658m³/min
Product Range
CFM-80CF Series
Fan Frame Type
Square
External Depth
15.4mm
Air Flow - CFM
23.23CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.04Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
