Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-7015V-128-265-20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1292
Product RangeCFM-70V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.870 |
| 200+ | $6.680 |
| 500+ | $6.510 |
Price for:Each
Minimum: 100
Multiple: 100
$687.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-7015V-128-265-20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1292
Product RangeCFM-70V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM23CFM
Noise Rating26.5dBA
Power Rating1.04W
Rated Speed2800rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating86mA
IP Rating-
Air Flow - m3/min0.651m³/min
Static Pressure0.09Inch-H2O
Product RangeCFM-70V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
omniCOOL
Noise Rating
26.5dBA
Rated Speed
2800rpm
Current Rating
86mA
Air Flow - m3/min
0.651m³/min
Product Range
CFM-70V Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
23CFM
Power Rating
1.04W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.09Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
