Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-7015B-030-295-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1244
Product RangeCFM-70B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 288+ | $8.880 |
| 500+ | $8.700 |
Price for:Each
Minimum: 288
Multiple: 288
$2,557.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-7015B-030-295-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1244
Product RangeCFM-70B Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM19.26CFM
Noise Rating29.5dBA
Power Rating850mW
Rated Speed3000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating170mA
IP Rating-
Air Flow - m3/min0.545m³/min
Static Pressure80Inch-H2O
Product RangeCFM-70B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
29.5dBA
Rated Speed
3000rpm
Current Rating
170mA
Air Flow - m3/min
0.545m³/min
Product Range
CFM-70B Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
19.26CFM
Power Rating
850mW
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
80Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
