Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025V-152-312Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1223
Product RangeCFM-60V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.710 |
| 2500+ | $7.560 |
| 5000+ | $7.400 |
Price for:Each
Minimum: 1000
Multiple: 1000
$7,710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025V-152-312Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1223
Product RangeCFM-60V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM27CFM
Noise Rating31.2dBA
Power Rating1.8W
Rated Speed5200rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.765m³/min
Static Pressure0.31Inch-H2O
Product RangeCFM-60V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
31.2dBA
Rated Speed
5200rpm
Current Rating
150mA
Air Flow - m3/min
0.765m³/min
Product Range
CFM-60V Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.31Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
