Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025CF-265-408-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN1213
Product RangeCFM-60CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 264+ | $7.270 |
| 500+ | $7.120 |
| 1000+ | $6.980 |
Price for:Each
Minimum: 264
Multiple: 264
$1,919.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025CF-265-408-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN1213
Product RangeCFM-60CF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Bearing TypeomniCOOL
Air Flow - CFM31.13CFM
Noise Rating40.9dBA
Power Rating5.52W
Rated Speed6500rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating230mA
IP Rating-
Air Flow - m3/min0.882m³/min
Static Pressure0.37Inch-H2O
Product RangeCFM-60CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
40.9dBA
Rated Speed
6500rpm
Current Rating
230mA
Air Flow - m3/min
0.882m³/min
Product Range
CFM-60CF Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
31.13CFM
Power Rating
5.52W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.37Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
