Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025CF-250-351Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1209
Product RangeCFM-60CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 264+ | $6.080 |
| 500+ | $5.960 |
| 1000+ | $5.840 |
Price for:Each
Minimum: 264
Multiple: 264
$1,605.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025CF-250-351Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1209
Product RangeCFM-60CF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Bearing TypeomniCOOL
Air Flow - CFM23.95CFM
Noise Rating35.2dBA
Power Rating3.36W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.678m³/min
Static Pressure0.22Inch-H2O
Product RangeCFM-60CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
35.2dBA
Rated Speed
5000rpm
Current Rating
140mA
Air Flow - m3/min
0.678m³/min
Product Range
CFM-60CF Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
23.95CFM
Power Rating
3.36W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.22Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
